16-bit microcontroller featuring a MN10200 CPU core operating at a maximum clock frequency of 34MHz. This CMOS device offers 262144 words of MROM and 8192 bytes of RAM, with 82 I/O lines and a 24-bit address bus. Housed in a 100-terminal, 14x14mm PQFP package (S-PQFP-F100), it supports PWM channels and includes an ADC. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and utilizes a nominal 3.3V supply voltage.
Panasonic MN102H60K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 34 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 34 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102H60K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.