16-bit microcontroller featuring a MN10200 CPU core operating at a maximum clock frequency of 20MHz. This CMOS device offers 65,536 words of MROM and 2,048 bytes of RAM, with 52 I/O lines for versatile interfacing. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V, and a maximum supply current of 75mA. The microcontroller is housed in a 64-terminal PQFP package with dimensions of 14 x 14 mm, suitable for operation between -20°C and 85°C. Integrated PWM channels and an ADC are included for enhanced functionality.
Panasonic MN102L59D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102L59D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.