16-bit microcontroller featuring a MN10200 CPU core operating at a maximum clock frequency of 20MHz. This CMOS device offers 131072 words of OTPROM and 5120 bytes of RAM, with 80 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 4.5V to 5.5V supply and includes PWM channels and an ADC. The component is housed in a 100-terminal, 14mm x 14mm PQFP package.
Panasonic MN102LP25G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 80 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 131072 |
| RAM (bytes) | 5120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102LP25G to view detailed technical specifications.
No datasheet is available for this part.