Microprocessor, 32-Bit, 133MHz, CMOS, PBGA424, FLGA-424
Checking distributor stock and pricing after the page loads.
Panasonic MN103E040HYB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 424 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B424 |
| Width | 17 |
| Length | 17 |
| Pin Count | 424 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 32 |
| Speed | 133 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |