This 360-pin BGA microcontroller operates within a supply voltage range of 2.3 to 2.7 volts and has a maximum clock frequency of 41 MHz. It features 524,288 words of ROM and 24,576 bytes of RAM. The device includes PWM channels, an ADC, and DMA channels, but does not have DAC channels. It is designed for use in a variety of applications requiring a high level of integration and processing power.
Sign in to ask questions about the Panasonic MN103S33N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN103S33N technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 13 |
| Length | 13 |
| Pin Count | 360 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 41 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 194 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 41 |
| ROM Programmability | MROM |
| ROM (words) | 524288 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103S33N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.