32-bit FLASH microcontroller operating at up to 40MHz. Features 255 terminals in an 11x11mm CBGA-255 ceramic package. Supports a supply voltage range of 1.65V to 1.95V with a nominal 1.8V. Includes 195 I/O lines, 26-bit address bus, and 32-bit external data bus. Offers PWM channels, ADC, and DMA channels. Commercial extended temperature grade from -20°C to 85°C.
Sign in to ask questions about the Panasonic MN103SF66R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN103SF66R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 255 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B255 |
| Width | 11 |
| Length | 11 |
| Pin Count | 255 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 195 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103SF66R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.