The Panasonic MN103SFA5K is a 32-bit microcontroller with 60 MHz speed, available in a 18 x 18 mm QFP-100 package. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 10 MHz. The device features 81 I/O lines and 100 terminals in a quad terminal position. It includes flash ROM programmability and has both PWM and ADC channels, but no DMA or DAC channels.
Panasonic MN103SFA5K technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 18 |
| Length | 18 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.