The MN103SFG5K is a 32-bit quad-SPI flash microcontroller with 262144 words of ROM and 12288 bytes of RAM. It features 112 I/O lines and supports PWM channels and an ADC. The device operates within a supply voltage range of 4.5-5.5V and is packaged in a 128-pin PQFP with a width and length of 18mm. The microcontroller is designed for use in a variety of applications, including those requiring high-speed data transfer and processing.
Panasonic MN103SFG5K technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 18 |
| Length | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 112 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.