The MN103SFN1Y is a 32-bit microcontroller from Panasonic, operating at 5V supply voltage. It features 46 I/O lines and a 15 MHz speed. The device has a quad terminal position and is packaged in a TFQFP. It includes PWM channels, an ADC, and DMA channels for various applications.
Panasonic MN103SFN1Y technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 15 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.