
The MN1381-N is a simple reset/power-on reset IC with a threshold voltage of 3.4V. It is available in a TO-226-3 package and is suitable for through-hole mounting. The IC operates within a temperature range of -20°C to 70°C. It is not RoHS compliant and contains lead. The reset is active high and has a timeout of 15us.
Panasonic MN1381-N technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Bulk |
| Reset | Active High |
| Reset Timeout | 15us |
| RoHS Compliant | No |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.
