
The Panasonic MN13821DP is a simple reset/power-on reset IC with a threshold voltage of 2.1V. It is available in a TO-236-3 package and is suitable for surface mount applications. The IC operates within a temperature range of -20°C to 70°C and features a reset timeout of 160us. It is packaged in cut tape and contains lead, making it a lead-free component. The MN13821DP is a supervisory circuit designed for use in a variety of applications.
Sign in to ask questions about the Panasonic MN13821DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN13821DP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 160us |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MN13821DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
