The MN13821SDP is a surface mount simple reset/power-on reset IC from Panasonic. It features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. This device is packaged in a TO-236-3 case and is available in a lead-free version. The reset timeout is 160us and the threshold voltage is 2.1V. It is suitable for use in supervisory circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic MN13821SDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN13821SDP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 160us |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN13821SDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.