The Panasonic MN13822SCP is a surface mount simple reset/power-on reset IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a threshold voltage of 2V and a reset timeout of 160us. This lead-free device is packaged in a TO-236-3 case and is available in cut tape packaging. It is suitable for use in supervisory circuits and is compliant with lead-free requirements.
Panasonic MN13822SCP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 160us |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN13822SCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.