
The MN13822SDP is a surface mount Simple Reset/Power-On Reset IC from Panasonic. It monitors a single voltage and has an active low reset output. The IC has a reset timeout of 160us and a threshold voltage of 2.1V. It is packaged in a TO-236-3 case and is lead free. The operating temperature range is -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Panasonic MN13822SDP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 160us |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.