
The Panasonic MN1382SMP is a simple reset/power-on reset IC with a single channel and a threshold voltage of 3.2V. It is available in the TO-236-3 package and is lead-free. The IC operates within a temperature range of -20°C to 70°C and is suitable for surface mount applications. It features an active high reset output and a reset timeout of 15us. The MN1382SMP is a supervisory circuit designed for power management applications.
Sign in to ask questions about the Panasonic MN1382SMP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN1382SMP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 15us |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN1382SMP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
