
The MN1382SP is a surface mount supervisory circuit from Panasonic, featuring a totem-pole output and active high reset. It monitors a single voltage and provides a power-on reset function. The device operates within a temperature range of -20°C to 70°C and is packaged in a TO-236-3 case. The MN1382SP is available in cut tape packaging and contains lead, making it a lead-free component.
Checking distributor stock and pricing after the page loads.
Panasonic MN1382SP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 15us |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.
