
The MN1382SRP is a surface mount, simple reset/power-on reset IC with a single voltage monitor. It features a totem-pole output and an active high reset signal. The device is packaged in a TO-236-3 case and is available in a lead-free version. The IC operates over a temperature range of -20°C to 70°C and has a reset timeout of 15us. The threshold voltage for the reset signal is 4V.
Panasonic MN1382SRP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 15us |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN1382SRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
