The MN178122 is a 64-pin dual-in-line microcontroller from Panasonic. It operates within a supply voltage range of 2.7V to 5.5V and features 56 I/O lines. This microcontroller is ROM programmable and has a 4-bit architecture with a speed of 8. It is available in a DIP package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 64 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Pin Count | 64 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |