The MN1874823 is an 8-bit microcontroller from Panasonic, featuring 73 I/O lines and 2.2-5.5V supply voltage range. It has a MROM programmable ROM and an ADC. The device is packaged in a 84-pin quad S-PQFP-G84 package, measuring 18mm in width and length.
Panasonic MN1874823 technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G84 |
| Width | 18 |
| Length | 18 |
| Pin Count | 84 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| Bit Size | 8 |
| ROM Programmability | MROM |
| Has ADC | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN1874823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.