8-bit microcontroller featuring a maximum clock frequency of 27MHz. This CMOS device offers 73 I/O lines and an 8-bit external data and address bus. It includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in an 84-terminal PQFP with dimensions of 18 x 18 mm, it operates within a temperature range of -20°C to 70°C and a supply voltage of 4.5V to 5.5V.
Panasonic MN18F86433 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G84 |
| Width | 18 |
| Length | 18 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 27 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 27 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN18F86433 to view detailed technical specifications.
No datasheet is available for this part.