The MN2DS0003 is a specialized IC with 256 terminals in a quad terminal position, packaged in a 28x28mm S-PQFP-G256. It operates within a supply voltage range of 1.2V to 1.2V. The LFQFP package type is used for this IC.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G256 |
| Width | 28 |
| Length | 28 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 1.2 |
| Supply Voltage-Min (Vsup) | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |