The Panasonic MN2PS00003RF is a specialized IC with 433 terminals, operating within a temperature range of -30°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is packaged in a BGA433 24x24 20 configuration.
Checking distributor stock and pricing after the page loads.
Panasonic MN2PS00003RF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 433 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B433 |
| Pin Count | 433 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |