
The Panasonic MN3101 is a commercial temperature IC with 8 terminals and a dual terminal position. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. The IC is packaged in a 8-pin PDIP package with dimensions of 7.62mm in width and 9.6mm in length.
Panasonic MN3101 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.