The MN3105 is an 8-terminal dual DIP IC from Panasonic, featuring a JEDEC package code of R-PDIP-T8. It measures 7.62mm in width and 9.6mm in length. The IC operates within a supply voltage range of 3V max and 3V min. It is designed with a single function and 1 pin count.
Sign in to ask questions about the Panasonic MN3105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN3105 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN3105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.