The MN3114 is a commercial extended temperature grade buffer/inverter driver IC from Panasonic. It features 24 terminals and 8 functions, with a JEDEC package code of R-PDSO-G24. The IC operates within a supply voltage range of 2.7 to 5.5V and has a maximum operating temperature of 75 degrees Celsius. It is available in an SSOP package with dimensions of 5.5mm in width and 6.5mm in length.
Sign in to ask questions about the Panasonic MN3114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN3114 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN3114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.