Sign in to ask questions about the Panasonic MN3615 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN3615 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 11.4 |
| Supply Voltage-Max | 13 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN3615 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.