CCD Sensor, 811 Horiz pixels, 494 Vert pixels, 14.50-15.50V, Rectangular, Through Hole Mount, DIP-16
Panasonic MN3718MFE technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.