CCD Sensor, 640 Horiz pixels, 480 Vert pixels, 0.45V, Square, Through Hole Mount, DIP-14
Panasonic MN37770KT technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN37770KT to view detailed technical specifications.
No datasheet is available for this part.