The Panasonic MN3880S is a specialized IC with 16 terminals in a dual terminal position. It is packaged in a JEDEC R-PDSO-G16 package with dimensions of 4.3mm width and 10.1mm length. The IC operates within a supply voltage range of 5V. It is designed for use in consumer applications.
Sign in to ask questions about the Panasonic MN3880S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN3880S technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN3880S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.