The MN4052B is a 16-pin dual multiplexer IC from Panasonic, featuring an industrial temperature grade and 16 channels. It operates within a temperature range of -40°C to 85°C. The device is packaged in a 16-pin DIP package, designated as R-PDIP-T16. This component is categorized under logic ICs and multiplexers & demultiplexers.
Sign in to ask questions about the Panasonic MN4052B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN4052B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN4052B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.