Panasonic MN4538B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 450 |
| Output Polarity | COMPLEMENTARY |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN4538B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.