The MN4585B is a 16-pin industrial dual magnitude comparator IC from Panasonic, operating within a temperature range of -40°C to 85°C. It features a PDIP-16 package type and has a propagation delay of 480. This logic IC is part of the 4000/14000/40000 family and has a single function. It is designed for use in industrial applications.
Panasonic MN4585B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 480 |
| Number of Bits | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN4585B to view detailed technical specifications.
No datasheet is available for this part.