Video DRAM, 1135X9, NMOS, PDSO28, 0.425 INCH, PLASTIC, SOP-28
Checking distributor stock and pricing after the page loads.
Panasonic MN4760S technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.4 |
| Length | 17.81 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1135 |
| Number of Words Code | 1135 |
| Memory IC Type | VIDEO DRAM |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.