Panasonic's MN6014 is a microprocessor circuit with an operating temperature range of -20 to 70 degrees Celsius. It has 18 terminals and a dual terminal position. The JEDEC package code is R-PDIP-T18 and the supply voltage is between 2.2 and 3.5 volts. The device is suitable for use with microprocessor circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | unknown |
| Military Spec | False |