The Panasonic MN6152U is a commercial temperature phase-locked loop IC with 16 terminals. It operates over a temperature range of -20°C to 60°C and has a supply voltage of 1.8V to 2.5V. The device is packaged in a 4.3mm wide, 6.5mm long SSOP package with 16 pins. It is designed for use in clock and timing applications.
Sign in to ask questions about the Panasonic MN6152U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN6152U technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.3 |
| Length | 6.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 2.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN6152U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.