The MN6474A is an 18-bit digital-to-analog converter with a nominal supply voltage of 5V. It has 42 terminals in a quad terminal position and is packaged in a 42-pin QFP package measuring 14mm in width and length. The converter is designed for use in a variety of applications and is compliant with JEDEC standards.
Sign in to ask questions about the Panasonic MN6474A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN6474A technical specifications.
| Number of Terminals | 42 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G42 |
| Width | 14 |
| Length | 14 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN6474A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.