The MN6475A is a 16-bit digital-to-analog converter from Panasonic. It has 24 terminals and operates at a nominal supply voltage of 5V. The device is packaged in a SOP24 package with dimensions of 7.2mm in width and 15.27mm in length. It is designed for use in a variety of applications, including data conversion.
Sign in to ask questions about the Panasonic MN6475A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN6475A technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.2 |
| Length | 15.27 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN6475A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.