The MN65531AS is a 22-pin SOP analog-to-digital converter from Panasonic. It operates within a commercial extended temperature range of -20°C to 75°C. The device has a nominal supply voltage of 5V and can handle an analog input voltage of up to 5V. The converter uses a proprietary method and has a 6-bit resolution.
Sign in to ask questions about the Panasonic MN65531AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN65531AS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 7.2 |
| Length | 15.3 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN65531AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.