The Panasonic MN65742 is a 28-pin SOP28 packaged analog-to-digital converter with a proprietary conversion method. It operates over a commercial temperature range of -20 to 70°C and has a nominal supply voltage of 5V. The device has a 6-bit analog input with a maximum voltage of 5V and a minimum voltage of 0V. The converter is designed for use in commercial applications.
Sign in to ask questions about the Panasonic MN65742 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN65742 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.2 |
| Length | 17.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN65742 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.