The Panasonic MN662785TBUC is an industrial motor driver IC with a JEDEC package code of S-PQFP-G80. It operates within a temperature range of -40 to 85°C and has a supply voltage of 3.3V. The device has 80 terminals and is packaged in a 14mm x 14mm LQFP package. It is a single-function IC and is designed for industrial applications.
Panasonic MN662785TBUC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | CD MOTOR DRIVER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.