The MN6650A is a quad operational amplifier integrated circuit from Panasonic. It features 44 terminals in a quad terminal position and is packaged in a 10mm x 10mm S-PQFP-G44 package. The device operates within a supply voltage range of 4.5 to 5.5 volts. It is designed for use in a variety of applications, with a single function and 44-pin count.
Sign in to ask questions about the Panasonic MN6650A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN6650A technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN6650A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.