The MN673744HL is a specialized IC from Panasonic with 208 terminals in a quad terminal position. It has a JEDEC package code of S-PQFP-G208 and measures 28mm in width and length. The IC operates within a supply voltage range of 1.65 to 1.95V. It is designed for use in video processing applications.
Sign in to ask questions about the Panasonic MN673744HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN673744HL technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN673744HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.