The MN676011NPS is a specialized IC from Panasonic with 28 terminals in a dual-sided SOP package. It operates within a supply voltage range of 4.5 to 5.5 volts. The IC is 7.2 millimeters wide and 17.8 millimeters long. It is designed for use in consumer applications.
Sign in to ask questions about the Panasonic MN676011NPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN676011NPS technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.2 |
| Length | 17.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN676011NPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.