The Panasonic MN74HC74S is a dual D flip-flop logic IC with a 14-pin SOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 1.4 to 6 volts and has a maximum frequency of 25 MHz. The device has a propagation delay of 190 nanoseconds and a maximum output current of 6 microamps. It is designed for use in logic circuits and is compliant with the HC/UH family of logic ICs.
Sign in to ask questions about the Panasonic MN74HC74S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN74HC74S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 28 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN74HC74S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.