This commercial extended temperature grade LCD driver IC operates within a supply voltage range of 2.3V to 3.6V. It features a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The device is packaged in a die format and is designed for use in liquid crystal display applications.
Sign in to ask questions about the Panasonic MN863440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN863440 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN863440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.