The MN89201 is a 128-pin FQFP microprocessor circuit from Panasonic, rated for commercial temperature operation between 0 and 70°C. It requires a supply voltage between 4.75 and 5.25 volts. The device features a quad terminal position and a JEDEC package code of S-PQFP-G128, with dimensions of 18mm in width and length. It is designed for use with microprocessor circuits.
Sign in to ask questions about the Panasonic MN89201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN89201 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 18 |
| Length | 18 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN89201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.