The MN89306 is a commercial-grade display controller IC from Panasonic, featuring a 128-pin quad flatpack package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 3.3V supply voltage. The IC supports up to 33MHz clock frequency and provides 16-bit external data bus and 26-bit address bus interfaces. It is designed for use in display controllers for CRT or flat panel graphics displays.
Sign in to ask questions about the Panasonic MN89306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MN89306 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 18 |
| Length | 18 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN89306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.