AC/DC Power Supply Single-OUT 24V 0.05A 14-Pin
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.05A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 240V |
| Output Type | Fixed |
| Pin Count | 14 |
| RoHS Version | 2002/95/EC |