
This Panasonic photoelectric sensor features a through-beam design with a sensing distance of 20mm and an output current of 100mA. It is rated for operation within a temperature range of -25°C to 55°C and is compatible with supply voltages between 12V and 24V DC. The sensor is packaged in a single unit and is suitable for use in environments where it may be exposed to water or dust, as indicated by its IP67 rating.
Panasonic MQ-W20A-DC12-24V technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 24V |
| Mount | Screw |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| RoHS Compliant | No |
| Sensing Distance | 20mm |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MQ-W20A-DC12-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
