This Panasonic MQ-W20A-DC12-24VEM sensor is a retro-reflective photoelectric sensor with an infrared light source and a maximum sensing distance of 0.2 meters. It features an NPN output type and a switching mode that activates when light is on and dark is on. The sensor can operate within a temperature range of -25 to 55°C and is powered by a maximum supply voltage of 24VDC. It also has a shock rating of 100.
Checking distributor stock and pricing after the page loads.
Panasonic MQ-W20A-DC12-24VEM technical specifications.
| Type | Retro-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.2m |
| Output Type | NPN |
| Shock Rating | 100G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.